SN75ALS162DW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 750 руб.
от 2 шт. —
2 560 руб.
Добавить в корзину 1 шт.
на сумму 2 750 руб.
Описание
Электроэлемент
IC, TRANSCEIVER, 5V, SMD; Logic Family / Base Number:-; Logic Device Type:Bidirectional; Logic Case Style:SOIC; No. of Pins:24Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); No. of Channels:8Channels; Operating Temperature Range:0°C to +70°C; Supply Current:55mA; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Function | Line Transceiver |
Height | 2.35 mm |
High Level Output Current | -5.2 mA |
Input Level | TTL |
Length | 15.4 mm |
Logic Family | ALS |
Low Level Output Current | 48 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 |
Operating Supply Current | 75 mA |
Operating Supply Voltage | 5 V |
Operating Temperature Range | 0 C to+70 C |
Output Level | TTL |
Output Type | 3-State |
Package / Case | SOIC-24 |
Packaging | Tube |
Product Category | Bus Transceivers |
Propagation Delay Time | 20 ns |
RoHS | Details |
Series | SN75ALS162 |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 4.75 V |
Unit Weight | 0.022025 oz |
Width | 7.52 mm |
Base Product Number | 75ALS162 -> |
Duplex | Half |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 8/8 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Protocol | IEEE 488 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 650mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SOIC |
Type | Transceiver |
Voltage - Supply | 4.75V ~ 5.25V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Line Transceiver |
High Level Output Current: | -5.2 mA |
Input Level: | TTL |
Logic Family: | ALS |
Low Level Output Current: | 48 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Operating Supply Current: | 75 mA |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | 0 C to+70 C |
Output Level: | TTL |
Output Type: | 3-State |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Propagation Delay Time: | 20 ns |
Series: | SN75ALS162 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Вес, г | 4.54 |
Техническая документация
Документация
pdf, 808 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем