SN75C1168N

SN75C1168N
Изображения служат только для ознакомления,
см. техническую документацию
1 940 руб.
от 2 шт.1 800 руб.
от 5 шт.1 680 руб.
от 10 шт.1 612.50 руб.
Добавить в корзину 1 шт. на сумму 1 940 руб.
Номенклатурный номер: 8002948905
Бренд: Texas Instruments

Описание

Электроэлемент
RS-422 TRANSCEIVER, 5.5V, DIP-16; DEVICE; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Automotive No
Driving Mode 3-State
Maximum Single Supply Voltage - (V) 5.5
Maximum Supply Current - (mA) 9
Military No
Minimum Single Supply Voltage - (V) 4.5
Number of Drivers per Line 1
Number of Receivers 2
Number of Receivers per Line 10
Number of Transceivers 1
Number of Transmitters 2
Operating Temperature - (??C) 0~70
Packaging Tube
Pin Count 16
Power Supply Type Single
Receiver Communication Type RS-422
Receiver Signal Type Differential
Standard Package Name DIP
Supplier Package PDIP
Transmitter Signal Type Differential
Brand: Texas Instruments
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Drivers: 1 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 9 mA
Operating Supply Voltage: 5 V
Package / Case: PDIP-16
Packaging: Tube
Product Category: RS-422 Interface IC
Product Type: RS-422 Interface IC
Product: RS-422 Transceivers
Series: SN75C1168
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 1.63

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем