TL061IP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
138 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
OP-AMP, SINGLE, 1MHZ, 3.5V/US, DIP-8; No. of Amplifiers:1 Amplifier; Bandwidth:1MHz; Slew Rate:3.5V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:1Amplifiers
Технические параметры
Amplifier Type | Low Power Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 70 dB |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density | 42 nV/sqrt Hz |
Factory Pack Quantity | 50 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 4.57 mm |
Ib - Input Bias Current | 200 pA |
Length | 9.81 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-3.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Operating Supply Current | 250 uA |
Operating Supply Voltage | 7 V to 36 V, +/-3.5 V to+/-18 V |
Package / Case | PDIP-8 |
Packaging | Tube |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | TL061 |
Shutdown | No Shutdown |
SR - Slew Rate | 3.5 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 7 V |
Technology | BiFET |
Unit Weight | 0.015535 oz |
Vcm - Common Mode Voltage | Negative Rail+4 V to Positive Rail-4 V |
Voltage Gain dB | 75.56 dB |
Vos - Input Offset Voltage | 6 mV |
Width | 6.35 mm |
Base Product Number | TL061 -> |
Current - Input Bias | 30pA |
Current - Supply | 200ВµA |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 3.5V/Вµs |
Supplier Device Package | 8-PDIP |
Voltage - Input Offset | 3mV |
Voltage - Supply, Single/Dual (В±) | 7V ~ 36V, В±3.5V ~ 18V |
Amplifier Type: | Low Power Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 86 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 42 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 200 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-3.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 200 uA |
Operating Supply Voltage: | 7 V to 36 V, +/-3.5 V to+/-18 V |
Output Current per Channel: | 10 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | TL061 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 3.5 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 7 V |
Technology: | BiFET |
Vcm - Common Mode Voltage: | Negative Rail+4 V to Positive Rail-4 V |
Voltage Gain dB: | 75.56 dB |
Vos - Input Offset Voltage: | 6 mV |
Вес, г | 13.61 |
Техническая документация
Документация
pdf, 2587 КБ
Datasheet TL06xx
pdf, 2482 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем