TL072ACP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 2 шт. —
390 руб.
от 5 шт. —
310 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Электроэлемент
Описание IC: operational amplifier; 3MHz; Ch: 2; DIP8; ±5?15VDC; tube Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | THT |
Кол-во каналов | 2 |
Мин.напряжение питания, В | -15 |
Макс.напряжение питания, В | 15 |
Технические параметры
Amplifier Type | Low Noise Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 75 dB to 100 dB |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density | 18 nV/sqrt Hz |
Factory Pack Quantity | 50 |
GBP - Gain Bandwidth Product | 3 MHz |
Height | 4.57 mm |
Ib - Input Bias Current | 200 pA |
In - Input Noise Current Density | 0.01 pA/sqrt Hz |
Input Type | Rail-to-Rail |
Length | 9.81 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | +/-3.5 V |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Number of Channels | 2 Channel |
Operating Supply Current | 1.4 mA |
Operating Supply Voltage | 7 V to 36 V, +/-3.5 V to+/-18 V |
Package / Case | PDIP-8 |
Packaging | Tube |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | TL072A |
Shutdown | No Shutdown |
SR - Slew Rate | 13 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 7 V |
Technology | BiFET |
Unit Weight | 0.015535 oz |
Vcm - Common Mode Voltage | Negative Rail+4 V to Positive Rail-4 V |
Voltage Gain dB | 106.02 dB |
Vos - Input Offset Voltage | 6 mV |
Width | 6.35 mm |
Base Product Number | TL072 -> |
Current - Input Bias | 65pA |
Current - Supply | 1.4mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 3MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 2 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 13V/Вµs |
Supplier Device Package | 8-PDIP |
Voltage - Input Offset | 3mV |
Voltage - Supply, Single/Dual (В±) | 10V ~ 30V, В±5V ~ 15V |
Number of Channels per Chip | 2 |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Input Voltage Noise Density | 18nV/√Hz |
Typical Slew Rate | 13V/µs |
Typical Voltage Gain | 106 dB |
Amplifier Type: | Low Noise Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 18 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 200 pA |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-3.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.4 mA |
Operating Supply Voltage: | 7 V to 36 V, +/-3.5 V to+/-18 V |
Output Current per Channel: | 10 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | TL072A |
Shutdown: | No Shutdown |
SR - Slew Rate: | 13 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 7 V |
Technology: | BiFET |
Vcm - Common Mode Voltage: | Negative Rail+4 V to Positive Rail-4 V |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 6 mV |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем