TL081IP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 10 шт. —
167 руб.
от 50 шт. —
145 руб.
Добавить в корзину 2 шт.
на сумму 520 руб.
Описание
Электроэлемент
Описание IC: operational amplifier; 3MHz; Ch: 1; DIP8; ±5?15VDC; tube Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | THT |
Кол-во каналов | 1 |
Мин.напряжение питания, В | -15 |
Макс.напряжение питания, В | 15 |
Технические параметры
Amplifier Type | General Purpose Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 70 dB |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density | 18 nV/sqrt Hz |
Factory Pack Quantity | 50 |
GBP - Gain Bandwidth Product | 3 MHz |
Height | 4.57 mm |
Ib - Input Bias Current | 200 pA |
In - Input Noise Current Density | 0.01 pA/sqrt Hz |
Length | 9.81 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-3.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Operating Supply Current | 2.8 mA |
Operating Supply Voltage | 7 V to 36 V, +/-3.5 V to+/-18 V |
Package / Case | PDIP-8 |
Packaging | Tube |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | TL081 |
Shutdown | No Shutdown |
SR - Slew Rate | 13 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 7 V |
Technology | BiFET |
Unit Weight | 0.015535 oz |
Vcm - Common Mode Voltage | Negative Rail+4 V to Positive Rail-4 V |
Voltage Gain dB | 106.02 dB |
Vos - Input Offset Voltage | 6 mV |
Width | 6.35 mm |
Number of Channels per Chip | 1 |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Dual |
Typical Gain Bandwidth Product | 3MHz |
Typical Single Supply Voltage | 5 V |
Amplifier Type: | General Purpose Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 86 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 18 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1450 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 200 pA |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-3.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.4 mA |
Operating Supply Voltage: | 7 V to 36 V, +/-3.5 V to+/-18 V |
Output Current per Channel: | 10 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | TL081 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 13 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 7 V |
Technology: | BiFET |
Vcm - Common Mode Voltage: | Negative Rail+4 V to Positive Rail-4 V |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 6 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Manufacturer Type | General Purpose Amplifier |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum Input Bias Current (uA) | 0.0002@±15V |
Maximum Input Offset Current (uA) | 0.0001@±15V |
Maximum Input Offset Voltage (mV) | 6@±15V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 2.8@±15V |
Maximum Single Supply Voltage (V) | 40 |
Minimum CMRR (dB) | 75 |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Shut Down Support | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15|±18 |
Typical Gain Bandwidth Product (MHz) | 3 |
Typical Input Noise Voltage Density (nV/rtHz) | 18@±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@±15V |
Typical Slew Rate (V/us) | 13@±15V |
Typical Voltage Gain (dB) | 106.02 |
Вес, г | 1.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем