TL082BCD

Фото 1/2 TL082BCD
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 2 шт.370 руб.
от 5 шт.299 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8002948984
Бренд: Texas Instruments

Описание

Электроэлемент
Описание Операционный усилитель, 3МГц, 7-36ВDC, Каналы 2, SO8 Характеристики
Категория Микросхема
Тип операционный усилитель
Монтаж SMD
Кол-во каналов 2
Мин.напряжение питания, В -15
Макс.напряжение питания, В 15

Технические параметры

Amplifier Type General Purpose Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 75 dB
Dual Supply Voltage +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density 18 nV/sqrt Hz
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product 3 MHz
Height 1.58 mm
Ib - Input Bias Current 200 pA
In - Input Noise Current Density 0.01 pA/sqrt Hz
Length 4.9 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +70 C
Minimum Dual Supply Voltage +/-3.5 V
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 5.6 mA
Operating Supply Voltage 7 V to 36 V, +/-3.5 V to+/-18 V
Package / Case SOIC-8
Packaging Reel
Pd - Power Dissipation 680 mW
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
RoHS Details
Series TL082B
Shutdown No Shutdown
SR - Slew Rate 13 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 7 V
Technology BiFET
Unit Weight 0.002561 oz
Vcm - Common Mode Voltage Negative Rail+4 V to Positive Rail-4 V
Voltage Gain dB 106.02 dB
Vos - Input Offset Voltage 3 mV
Width 3.91 mm
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 86 dB
Dual Supply Voltage: +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 18 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 525
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 200 pA
In - Input Noise Current Density: 0.01 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-3.5 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 7 V to 36 V, +/-3.5 V to+/-18 V
Output Current per Channel: 10 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 680 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: TL082B
Shutdown: No Shutdown
SR - Slew Rate: 13 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 7 V
Technology: BiFET
Vcm - Common Mode Voltage: Negative Rail+4 V to Positive Rail-4 V
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 3 mV
Вес, г 2

Техническая документация

Документация
pdf, 5271 КБ
Datasheet TL08xx
pdf, 2454 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем