TL084ACN

Фото 1/5 TL084ACN
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8002948992
Бренд: Texas Instruments

Описание

Электроэлемент
IC, OP AMP, QUAD JFET, DIP14; No. of Amplifiers:4 Amplifier; Bandwidth:3MHz; Slew Rate:13V/Вµs; Supply Voltage Range:7V to 36V; Amplifier Case Style:DIP; No. of Pins:14Pins; Operating Temperature Min:0В°C; Operating Temper

Технические параметры

Amplifier Type General Purpose Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 75 dB
Dual Supply Voltage +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density 18 nV/sqrt Hz
Factory Pack Quantity 25
GBP - Gain Bandwidth Product 3 MHz
Height 4.57 mm
Ib - Input Bias Current 200 pA
In - Input Noise Current Density 0.01 pA/sqrt Hz
Length 19.3 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +70 C
Minimum Dual Supply Voltage +/-3.5 V
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Number of Channels 4 Channel
Operating Supply Current 11.2 mA
Operating Supply Voltage 7 V to 36 V, +/-3.5 V to+/-18 V
Package / Case PDIP-14
Packaging Tube
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
RoHS Details
Series TL084A
Shutdown No Shutdown
SR - Slew Rate 13 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 7 V
Technology BiFET
Unit Weight 0.032734 oz
Vcm - Common Mode Voltage Negative Rail+4 V to Positive Rail-4 V
Voltage Gain dB 106.02 dB
Vos - Input Offset Voltage 6 mV
Width 6.35 mm
Mounting Type Through Hole
Number of Channels per Chip 4
Package Type PDIP
Pin Count 14
Power Supply Type Dual
Rail to Rail No
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Typical Gain Bandwidth Product 3MHz
Typical Input Voltage Noise Density 18nV/√Hz
Typical Slew Rate 13V/µs
Typical Voltage Gain 106 dB
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 86 dB
Dual Supply Voltage: +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 18 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 600
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 200 pA
In - Input Noise Current Density: 0.01 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-3.5 V
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 4 Channel
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 7 V to 36 V, +/-3.5 V to+/-18 V
Output Current per Channel: 10 mA
Package / Case: PDIP-14
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: TL084A
Shutdown: No Shutdown
SR - Slew Rate: 13 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 7 V
Technology: BiFET
Vcm - Common Mode Voltage: Negative Rail+4 V to Positive Rail-4 V
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 6 mV
Вес, г 1.615

Техническая документация

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем