TL3016CD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 620 руб.
Добавить в корзину 1 шт.
на сумму 1 620 руб.
Описание
Электроэлемент
IC, COMPARATOR, SMD, 3016, SOIC8; Type de comparateur:PrГ©cision; Nombre de comparateurs:1 Comparateur; Temps de rГ©ponse:7.8ns; Gamme de tension d'alimentation:5V Г В± 5V; Type de boГ®tier de comparateur:SOIC; Nombre de bro
Технические параметры
RoHS Compliant | Yes |
Base Product Number | TL3016 -> |
CMRR, PSRR (Typ) | 97dB CMRR |
Current - Input Bias (Max) | 10ВµA @ В±5V |
Current - Output (Typ) | 20mA |
Current - Quiescent (Max) | 12.5mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Output Type | Complementary, Push-Pull, TTL |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Propagation Delay (Max) | 10ns |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | with Latch |
Voltage - Input Offset (Max) | 3mV @ В±5V |
Voltage - Supply, Single/Dual (В±) | 5V ~ 10V, В±2.5V ~ 5V |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Comparator Type: | Precision |
Dual Supply Voltage: | +/-5 V |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Features: | Strobe |
Ib - Input Bias Current: | 10 uA |
Ios - Input Offset Current: | 600 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 12.5 mA |
Operating Supply Voltage: | 5 V to 10 V |
Output Type: | Complementary |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 725 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 10 ns |
Reference Voltage: | No |
Response Time: | 7.8 ns |
Series: | TL3016 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5 V, 10 V |
Supply Voltage - Min: | -2.5 V, 5 V |
Technology: | BiCMOS |
Type: | Low Power Comparator |
Vos - Input Offset Voltage: | 3 mV |
Вес, г | 0.222 |
Техническая документация
Документация
pdf, 1130 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем