TL7702BID

TL7702BID
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
от 2 шт.950 руб.
от 5 шт.859 руб.
от 10 шт.817.50 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Номенклатурный номер: 8002949034
Бренд: Texas Instruments

Описание

Электроэлемент
Processor Supervisor 2.53V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube

Технические параметры

Battery Backup Switching No Backup
Brand Texas Instruments
Factory Pack Quantity 75
Features Internal Hysteresis
Height 1.58 mm
Length 4.9 mm
Manual Reset Manual Reset
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Inputs Monitored 1 Input
Operating Supply Current 1800 uA
Operating Temperature Range -40 C to+85 C
Output Current -20 mA
Output Type Active-high, Active-low, Open-drain
Overvoltage Threshold 2.555 V
Package / Case SOIC-8
Packaging Tube
Product Category Supervisory Circuits
Reset Delay Time Programmable
RoHS Details
Series TL7702B
Supply Voltage - Max 18 V
Supply Voltage - Min 3.6 V
Threshold Voltage 2.53 V
Type Voltage Supervisory
Undervoltage Threshold 2.505 V
Unit Weight 0.002561 oz
Watchdog Timers No Watchdog
Width 3.91 mm
Accuracy: 2%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 75
Features: Manual Reset
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 1.8 mA
Output Current: -20 mA
Output Type: Active High, Active Low, Open Drain
Overvoltage Threshold: 2.555 V
Package/Case: SOIC-8
Packaging: Tube
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: Programmable
Series: TL7702B
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3.6 V
Threshold Voltage: 2.53 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.505 V
Watchdog Timers: No Watchdog
Вес, г 0.1459

Техническая документация

Datasheet
pdf, 1066 КБ
Документация
pdf, 1110 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем