TLC272ACD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Электроэлемент
OP-AMP, 1.7MHZ, 3.6V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:1.7MHz; Slew Rate:3.6V/Вµs; Supply Voltage Range:3V to 16V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0В°C; Operating
Технические параметры
RoHS Compliant | Yes |
Amplifier Type | CMOS |
Base Product Number | TLC272 -> |
Current - Input Bias | 0.7pA |
Current - Output / Channel | 30mA |
Current - Supply | 1.9mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 2.2MHz |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LinCMOSв„ў -> |
Slew Rate | 5.3V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 900ВµV |
Voltage - Supply, Single/Dual (В±) | 3V ~ 16V, В±1.5V ~ 8V |
Amplifier Type: | Low Offset Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
GBP - Gain Bandwidth Product: | 2.2 kHz |
Ib - Input Bias Current: | 0.7 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.9 mA |
Operating Supply Voltage: | 3 V to 16 V |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 725 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | TLC272A |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5.3 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 3 V |
Technology: | LinCMOS |
Tradename: | LinCMOS |
Vcm - Common Mode Voltage: | Negative Rail-0.2 V to Positive Rail-1 V |
Voltage Gain dB: | 87.23 dB |
Vos - Input Offset Voltage: | 900 uV |
Техническая документация
Документация
pdf, 1844 КБ
Datasheet TLC272
pdf, 1787 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем