TPS7A6650HQDGNRQ1

TPS7A6650HQDGNRQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 150 руб.
от 2 шт.1 030 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Номенклатурный номер: 8002949142
Бренд: Texas Instruments

Описание

Электроэлемент
LDO Regulator Pos 5V 0.05A Automotive AEC-Q100 8-Pin HVSSOP EP T/R

Технические параметры

Control Features Enable, Power Good
Current - Output 50mA
Current - Quiescent (Iq) 20ВµA
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -40В°C ~ 150В°C
Output Configuration Positive
Output Type Fixed
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Cut Tape(CT)
Part Status Active
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout(UVLO), Watchdog
PSRR 60dB ~ 40dB(100Hz ~ 100kHz)
Series Automotive, AEC-Q100
Supplier Device Package 8-MSOP-PowerPad
Voltage - Input (Max) 40V
Voltage - Output (Max) -
Voltage - Output (Min/Fixed) 5V
Voltage Dropout (Max) 0.45V @ 150mA
Brand: Texas Instruments
Dropout Voltage: 130 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 40 V
Input Voltage, Min: 4 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 12 uA
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: MSOP-PowerPad-8
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 12 uA
Series: TLC6C5912-Q1
Subcategory: PMIC-Power Management ICs
Tradename: PowerPAD
Type: Low Dropout Voltage Regulator

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем