INA250A1PW

INA250A1PW
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 2 шт.1 010 руб.
от 5 шт.922 руб.
от 10 шт.878.75 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Посмотреть аналоги1
Номенклатурный номер: 8002949143
Бренд: Texas Instruments

Описание

Электроэлемент
CURRENT SHUNT MONITOR, 50KHZ, TSSOP-16; No. of Amplifiers:1 Amplifier; Input Bias Current:28µA; Amplifier Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:50kHz; Supply Voltage Min:2.7V; Supply Voltage Max:36V; Input Offset Voltage:-; CMRR:102dB; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:1Amplifiers

Технические параметры

Accuracy 0.3%
Bandwidth 50 kHz
Brand Texas Instruments
Factory Pack Quantity 2000
Features Bi-directional, Integrated Shunt, Low-side Capable
Input Voltage Range 2.7 V to 36 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Current 350 uA
Operating Temperature Range -40 C to+125 C
Package / Case TSSOP-16
Packaging Cut Tape
Product Current Monitors
Product Category Current Power Monitors Regulators
RoHS Details
Sensing Method High or Low Side
Series INA250
Supply Voltage - Max 36 V
Supply Voltage - Min 2.7 V
Unit Weight 0.006102 oz
Accuracy: 0.3%
Bandwidth: 50 kHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 180
Features: Bi-directional, Integrated Shunt, Low-side Capable
Input Voltage Range: 2.7 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 350 uA
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High or Low Side
Series: INA250
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Вес, г 0.173

Техническая документация

Документация
pdf, 1774 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем