INA250A3PW, Current & Power Monitors & Regulators 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40

Фото 1/4 INA250A3PW, Current & Power Monitors & Regulators 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
от 10 шт.1 090 руб.
от 90 шт.794 руб.
от 270 шт.573.29 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Номенклатурный номер: 8004605930
Артикул: INA250A3PW
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
Описание Измерительный усилитель Характеристики
Категория Микросхема
Тип операционный усилитель

Технические параметры

Accuracy: 0.3%
Bandwidth: 50 kHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 180
Features: Bi-directional, Integrated Shunt, Low-side Capable
Input Voltage Range: 2.7 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 350 uA
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High or Low Side
Series: INA250
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Accuracy 0.3%
Brand Texas Instruments
Factory Pack Quantity 90
Input Voltage Range 2.7 V to 36 V
Manufacturer Texas Instruments
Mounting Style SMD/SMT
Operating Supply Current 300 uA
Operating Temperature Range -40 C to+125 C
Package / Case TSSOP-16
Packaging Tube
Product Current Monitors
Product Category Current Power Monitors Regulators
RoHS Details
Sensing Method High or Low Side
Series INA250
Supply Voltage - Max 36 V
Supply Voltage - Min 2.7 V
Unit Weight 0.006102 oz
Maximum Operating Supply Voltage 36 V
Maximum Operating Temperature +125 °C
Maximum Supply Current ±15 A
Minimum CMRR 106dB
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Output Type Analogue, Bidirectional
Package Type TSSOP
Pin Count 16
Power Supply Type Single
Width 4.5mm
Вес, г 0.17

Техническая документация

Документация
pdf, 1774 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем