TLV4316IPWR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 2 шт. —
320 руб.
от 5 шт. —
252 руб.
от 10 шт. —
225.54 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Электроэлемент
Operational Amplifiers - Op Amps 4-Channel, 10-MHz, low-noise, RRIO, op amp for cost-sensitive systems 14-TSSOP -40 to 125
Технические параметры
Automotive | No |
Maximum Input Offset Current - (uA) | 0.00001(Typ)@5.5V |
Maximum Input Offset Voltage - (mV) | 3@5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Output Type | CMOS |
Packaging | Tape and Reel |
Pin Count | 14 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Gain Bandwidth Product - (MHz) | 10 |
Typical Slew Rate - (V/us) | 6@5.5V |
Amplifier Type | Precision |
Input Offset Current | 10pA |
Input Voltage Range | 1.8 → 5.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Offset Voltage | ±4.5mV |
Output Current | ±50 mA |
Package Type | TSSOP |
Power Supply Type | Single |
Typical Gain Bandwidth Product | 10MHz |
Typical Input Voltage Noise Density | 12nV/√Hz |
Typical Slew Rate | 6V/µs |
Typical Voltage Gain | 104 dB |
Width | 4.5mm |
Amplifier Type: | CMOS |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 90 dB |
en - Input Voltage Noise Density: | 12 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Cost Optimized, EMI Hardened |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 10 pA |
In - Input Noise Current Density: | 1.3 fA/sqrt Hz |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 10 pA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 400 uA |
Output Current per Channel: | 50 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-14 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | TLV4316 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 6 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
THD plus Noise: | 0.008% |
Vcm - Common Mode Voltage: | 1.6 V to 5.7 V |
Vos - Input Offset Voltage: | 3 mV |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 72 dB to 90 dB |
en - Input Voltage Noise Density | 12 nV/sqrt Hz |
Factory Pack Quantity | 2000 |
Features | Cost Optimized, EMI Hardened |
GBP - Gain Bandwidth Product | 10 MHz |
Ib - Input Bias Current | 10 pA |
In - Input Noise Current Density | 1.3 fA/sqrt Hz |
Input Type | Rail-to-Rail |
Ios - Input Offset Current | 10 pA |
Manufacturer | Texas Instruments |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 400 uA |
Output Current per Channel | 50 mA |
Package / Case | TSSOP-14 |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | TLV4316 |
Shutdown | No Shutdown |
SR - Slew Rate | 6 V/us |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
THD plus Noise | 0.008% |
Unit Weight | 0.004949 oz |
Vcm - Common Mode Voltage | 1.6 V to 5.7 V |
Vos - Input Offset Voltage | 3 mV |
Вес, г | 0.14 |
Техническая документация
Документация
pdf, 2011 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем