TPS76633D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
210 руб.
от 10 шт. —
188 руб.
от 100 шт. —
173.75 руб.
Добавить в корзину 2 шт.
на сумму 540 руб.
Описание
Электроэлемент
V REG LDO 0.25A 3.3V, 76633, SOIC8; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:250mA; Dropout Voltage Vdo:230mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3.3V 250mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:3%; Base Number:76633; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:3%; Output Current Max:0.25A; Output Voltage Nom.:3.3V; Primary Input Voltage:10V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device; Voltage Regulator Type:Positive Adjustable
Технические параметры
Control Features | Enable, Power Good |
Current - Output | 250mA |
Current - Quiescent (Iq) | 50ВµA |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Output Type | Fixed |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Protection Features | Over Current, Over Temperature, Reverse Polarity |
PSRR | 63dB(1kHz) |
Supplier Device Package | 8-SOIC |
Voltage - Input (Max) | 10V |
Voltage - Output (Min/Fixed) | 3.3V |
Voltage Dropout (Max) | 0.4V @ 250mA |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 400 mV at 250 mA |
Dropout Voltage: | 140 mV |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Ib - Input Bias Current: | 35 uA |
Input Voltage, Max: | 10 V |
Input Voltage, Min: | 2.7 V |
Line Regulation: | 0.01%/V |
Load Regulation: | 0.5% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 30 uA |
Operating Temperature Range: | -4 |
Output Current: | 250 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 0.904 W |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 50 uA |
Series: | TPS76633 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 3% |
Accuracy (%) | ±3 |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Line Regulation | 0.01%/V(Typ) |
Load Regulation | 0.5%(Typ) |
Maximum Dropout Voltage @ Current (V) | 0.4@250mA |
Maximum Input Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.25 |
Maximum Power Dissipation (mW) | 904 |
Maximum Quiescent Current (mA) | 0.05 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Voltage (V) | 3.3 |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Positive |
PPAP | No |
Special Features | Power Good Signal|Thermal Shutdown Protection |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | LDO |
Вес, г | 0.2 |
Техническая документация
Документация
pdf, 1487 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем