UCC3946PW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 570 руб.
от 2 шт. —
3 350 руб.
Добавить в корзину 1 шт.
на сумму 3 570 руб.
Описание
Электроэлемент
Processor Supervisor 1.235V 1 Active Low/Push-Pull 8-Pin TSSOP Tube
Технические параметры
Base Part Number | UCC3946 |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | 0В°C ~ 70В°C(TA) |
Output | Push-Pull, Totem Pole |
Package / Case | 8-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Part Status | Active |
Reset | Active Low |
Reset Timeout | 160ms Minimum |
Supplier Device Package | 8-TSSOP |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | Adjustable/Selectable |
Accuracy: | 2% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Features: | Watchdog Timer |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 10 uA |
Output Type: | Active Low, Push-Pull |
Overvoltage Threshold: | 1.26 V |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | Programmable |
Series: | UCC3946 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Threshold Voltage: | Adjustable |
Type: | Voltage Supervisory |
Undervoltage Threshold: | Adjustable |
Watchdog Timers: | Watchdog |
Техническая документация
Datasheet
pdf, 1272 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем