ADS131A04IPBS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 120 руб.
Добавить в корзину 1 шт.
на сумму 2 120 руб.
Описание
Электроэлемент
ADC, DELTA-SIGMA, 24BIT, 128KSPS, TQFP32; Resolution (Bits):24bit; Sampling Rate:128kSPS; Input Channel Type:Differential; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:3V; Supply Voltage Max:5.5V; A
Технические параметры
Analog Front End Category | General Purpose |
Architecture | Delta-Sigma |
Differential Input | Yes |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | -2.75/5.5(V) |
Dual Supply Voltage (Min) | 0.05/1.5(V) |
Dual Supply Voltage (Typ) | '±2.5(V) |
Full Scale Error | '±0.03%FSR(TYP) |
Input Polarity | Bipolar |
Input Type | Voltage |
Integral Nonlinearity Error | 20PPM(LSB) |
Interface Type | Serial(SPI) |
Mounting | Surface Mount |
Number of Elements | 4 |
Number of ADC's | 4 |
Number of Channels | 4 |
Number of Input Channels | 4 |
Operating Supply Voltage (Max) | 3.45(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TQFP |
Packaging | Tape and Reel |
Pin Count | 32 |
Power Supply Requirement | Single/Dual |
Power Supply Type | Analog |
Rad Hardened | No |
Rated Input Volt | '±2.5V |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 24Bit |
Sample and Hold | YES |
Sample Rate | 128KSPS(KSPS) |
Signal to Noise Ratio | 115DB(TYP) |
Single Supply Voltage (Max) | 3.45(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3(V) |
Single-Ended Input | NO |
Analog Supply Voltage: | 3 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.65 V to 3.6 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Daisy-Chainable |
Gain Error: | +/-0.03% |
INL - Integral Nonlinearity: | +/-7.5 LSB |
Input Type: | Differential |
Input Voltage: | 1.65 V to 3.6 V |
Interface Type: | Serial SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 1 Converter |
Package / Case: | TQFP-32 |
Packaging: | Tray |
Pd - Power Dissipation: | 2.6 mW |
Power Consumption: | 1.2 mW |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Reference Type: | External, Internal |
Reference Voltage: | 2.5 V |
Resolution: | 24 bit |
Sampling Rate: | 128 KS/s |
Series: | ADS131A04 |
SNR - Signal to Noise Ratio: | 115.2 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Type: | Precision AFE |
Вес, г | 0.2256 |
Техническая документация
Документация
pdf, 2687 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем