TPD3S716QDBQRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 260 руб.
Добавить в корзину 1 шт.
на сумму 1 260 руб.
Описание
Электроэлемент
Current & Power Monitors & Regulators Automotive USB 2.0 Interface Protection w/ Adjustable Current Limit and Short-to-Battery Protection 16-SSOP -40 to 125
Технические параметры
Brand | Texas Instruments |
Compliance | AEC-Q100 |
Factory Pack Quantity | 2500 |
Input Voltage Range | 3 V to 3.6 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Package / Case | SSOP-16 |
Packaging | Reel |
Product | Current Monitors |
Product Category | Current Power Monitors Regulators |
Qualification | AEC-Q100 |
RoHS | Details |
Sensing Method | High or Low Side |
Series | TPD3S716-Q1 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Applications | Automotive |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Part Status | Active |
Supplier Device Package | 16-SSOP |
Technology | Internal Switch |
Voltage - Clamping | 18V |
Brand: | Texas Instruments |
Factory Pack Quantity: | 2500 |
Features: | Current Limit, Short-to-Battery Protection |
Input Voltage Range: | 3 V to 3.6 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package/Case: | SSOP-16 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Qualification: | AEC-Q100 |
Sensing Method: | High or Low Side |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем