ADS8681IPW

ADS8681IPW
Изображения служат только для ознакомления,
см. техническую документацию
3 080 руб.
от 2 шт.2 880 руб.
от 5 шт.2 760 руб.
от 10 шт.2 616.21 руб.
Добавить в корзину 1 шт. на сумму 3 080 руб.
Номенклатурный номер: 8002949371
Бренд: Texas Instruments

Описание

Электроэлемент
Data Acquisition ADCs/DACs - Specialized 16-Bit, 1-MSPS, 1-Ch SAR ADC with programmable ( +/-12/ +/-10/ +/-6/ +/-5/ +/-2.5V) input ranges on +5V supply 16-TSSOP -40 to 125

Технические параметры

Analog Supply Voltage 4.75 V to 5.25 V
Brand Texas Instruments
Digital Supply Voltage 1.65 V to 5.25 V
Factory Pack Quantity 90
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Voltage 3.3 V, 5 V
Package / Case TSSOP-16
Packaging Tube
Power Consumption 42 mW
Product DAS Data Acquisition Systems
Product Category Data Acquisition ADCs/DACs-Specialized
Resolution 16 bit
RoHS Details
Series ADS8681
SINAD - Signal to Noise and Distortion Ratio 90 dB
Type Precision Acquisition System
Unit Weight 0.006102 oz
Analog Supply Voltage: 4.75 V to 5.25 V
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 5.25 V
Factory Pack Quantity: 90
Features: Oscillator, Over-Voltage Protection, PGA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TSSOP-16
Packaging: Tube
Power Consumption: 42 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Data Acquisition Systems
Resolution: 16 bit
SINAD - Signal to Noise and Distortion Ratio: 90 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: High Speed ADC
Вес, г 0.173

Техническая документация

Datasheet
pdf, 2980 КБ
Документация
pdf, 1929 КБ
Чертеж
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем