ISO7820LLDW

ISO7820LLDW
Изображения служат только для ознакомления,
см. техническую документацию
2 650 руб.
от 2 шт.2 470 руб.
Добавить в корзину 1 шт. на сумму 2 650 руб.
Номенклатурный номер: 8002949450
Бренд: Texas Instruments

Описание

Электроэлемент
LVDS BUFFER, 2BIT, -55 TO 125DEG C; No. of Channels:2 Channel; Propagation Delay:17ns; Supply Voltage Min:2.25V; Supply Voltage Max:5.5V; Interface Case Style:WSOIC; No. of Pins:16Pins; Operating Temperature Min:-55В°C; O

Технические параметры

Brand Texas Instruments
Data Rate 100 Mb/s
Factory Pack Quantity 40
Forward Channels 2 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 5.7 kVrms
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 4.5 mA, 14.2 mA
Package / Case SOIC-16
Packaging Tube
Pd - Power Dissipation 152 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 17 ns
Pulse Width Distortion 0 ns
Reverse Channels 0 Channel
RoHS Details
Series ISO7820LL
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.25 V
Type Dual Channel LVDS Isolator
Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 80
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5700 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 14.2 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 152 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 17 ns
Pulse Width Distortion: 0 ns
Reverse Channels: 0 Channel
Series: ISO7820LL
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: LVDS

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»