INA240A2PW

INA240A2PW
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
от 2 шт.940 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Номенклатурный номер: 8002949453
Бренд: Texas Instruments

Описание

Электроэлемент
CURRENT SENSE AMPLIFIER, 400KHZ, TSSOP-8; No. of Amplifiers:1 Amplifier; Input Bias Current:90µA; Amplifier Case Style:TSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:400kHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Input Offset Voltage:5µV; CMRR:132dB; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Технические параметры

3 dB Bandwidth 400 kHz
Accuracy 0.02%
Amplifier Type Current Sense
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 120 dB
en - Input Voltage Noise Density 40 nV/sqrt Hz
Factory Pack Quantity 150
Gain Error 0.05%
Gain V/V 50 V/V
GBP - Gain Bandwidth Product 100 kHz
Ib - Input Bias Current 90 uA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 1.8 mA
Output Type Voltage
Package / Case TSSOP-8
Packaging Tube
Product Current Sense Amplifiers
Product Category Current Sense Amplifiers
Series INA240
Shutdown No Shutdown
SR - Slew Rate 2 V/us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Vcm - Common Mode Voltage -4 V to 80 V
Vos - Input Offset Voltage 5 uV
3 dB Bandwidth: 400 kHz
Accuracy: 0.02%
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 132 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: 150
Features: Bi-directional, Enhanced PWM Rejection, Low-side Capable
Gain Error: 0.05%
Gain V/V: 50 V/V
GBP - Gain Bandwidth Product: 100 kHz
Ib - Input Bias Current: 90 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2.4 mA
Output Type: Voltage
Package/Case: TSSOP-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: -4 V to 80 V
Vos - Input Offset Voltage: 5 uV
Вес, г 0.191

Техническая документация

Datasheet
pdf, 1874 КБ
Документация
pdf, 1780 КБ
Чертеж
pdf, 321 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем