Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TLV3544IPWR

TLV3544IPWR
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 2 шт.700 руб.
от 5 шт.628 руб.
от 10 шт.588.75 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8002949480
Бренд: Texas Instruments

Описание

Электроэлемент
Operational Amplifiers - Op Amps Quad, 200MHz, RRIO, CMOS Operational Amplifier 14-TSSOP -40 to 125

Технические параметры

Automotive No
Maximum Input Offset Current - (uA) 0.000001(Typ)@5.5V
Maximum Input Offset Voltage - (mV) 10@5.5V
Military No
Operating Temperature - (??C) -40~125
Output Type CMOS
Packaging Tape and Reel
Pin Count 14
Process Technology CMOS
Rail to Rail Rail to Rail Input/Output
Shut Down Support No
Standard Package Name SOP
Supplier Package TSSOP
Typical Gain Bandwidth Product - (MHz) 100
Typical Slew Rate - (V/us) 150@5V
0.1 dB Gain Flatness: 40 MHz
3 dB Bandwidth: 200 MHz
Amplifier Type: CMOS Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Cost Optimized, EMI Hardened
GBP - Gain Bandwidth Product: 100 MHz
Ib - Input Bias Current: 3 pA
In - Input Noise Current Density: 50 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-2.75 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.25 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 5.2 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current per Channel: 100 mA
Output Type: Rail-to-Rail
Package / Case: TSSOP-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: TLV354x
Shutdown: No Shutdown
SR - Slew Rate: 150 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Voltage Gain dB: 108 dB
Vos - Input Offset Voltage: 10 mV
Вес, г 0.367

Техническая документация

Документация
pdf, 1773 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем