ISO7720FD

ISO7720FD
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 2 шт.540 руб.
от 5 шт.464 руб.
от 10 шт.430 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Номенклатурный номер: 8002949525
Бренд: Texas Instruments

Описание

Электроэлемент
Digital Isolators Robust EMC, dual-channel, 2/0, reinforced digital isolator 8-SOIC -55 to 125

Технические параметры

Brand Texas Instruments
Data Rate 100 Mb/s
Factory Pack Quantity 75
Forward Channels 2 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 3000 Vrms
Manufacturer Texas Instruments
Maximum Fall Time 3.9 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 3.9 ns
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 11.6 mA
Package / Case SOIC-8
Pd - Power Dissipation 100 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 11 ns
Pulse Width Distortion 0.5 ns
Reverse Channels 0 Channel
RoHS Details
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.25 V
Type Dual Channel Digital Isolator
Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 75
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 11.6 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 100 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.5 ns
Reverse Channels: 0 Channel
Series: ISO7720
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Вес, г 0.3

Техническая документация

Datasheet
pdf, 2870 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»