ADS7056IRUGR

ADS7056IRUGR
Изображения служат только для ознакомления,
см. техническую документацию
2 250 руб.
от 2 шт.2 130 руб.
Добавить в корзину 1 шт. на сумму 2 250 руб.
Номенклатурный номер: 8002949529
Бренд: Texas Instruments

Описание

Электроэлемент
Analog to Digital Converters - ADC 14-bit 2.5-MSPS ultra-low-power ultra-small-size SAR ADC with SPI 8-X2QFN -40 to 125

Технические параметры

Analog Supply Voltage 2.35 V to 3.6 V
Architecture SAR
Brand Texas Instruments
Development Kit ADS7056EVM-PDK
Digital Supply Voltage 1.65 V to 3.6 V
DNL - Differential Nonlinearity 0.5 LSB
ENOB - Effective Number of Bits 12 bit
Factory Pack Quantity 3000
FPBW - Full Power Bandwidth 200 MHz
Gain Error 0.01%FS
INL - Integral Nonlinearity 2 LSB
Input Type Single-Ended
Interface Type SPI
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Package / Case X2QFN-8
Packaging Reel
Power Consumption 3.5 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type Supply
Reference Voltage 2.35 V to 3.6 V
Resolution 14 bit
RoHS Details
Sampling Rate 2.5 MS/s
Series ADS7056
SFDR - Spurious Free Dynamic Range 87.5 dB
Shutdown No Shutdown
SINAD - Signal to Noise and Distortion Ratio 73.7 dB
SNR - Signal to Noise Ratio 74.9 dB
THD - Total Harmonic Distortion -84.5 dB
Type High Speed SAR ADC
Analogue Supply Voltage: 2.35 V to 3.6 V
Architecture: SAR
Brand: Texas Instruments
Development Kit: ADS7056EVM-PDK
Digital Supply Voltage: 1.65 V to 3.6 V
DNL - Differential Nonlinearity: 0.5 LSB
ENOB - Effective Number of Bits: 12 bit
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Small Size
FPBW - Full Power Bandwidth: 200 MHz
Gain Error: 0.01%FS
INL - Integral Nonlinearity: 2 LSB
Input Type: Single-Ended
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package/Case: X2QFN-8
Power Consumption: 3.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Supply
Reference Voltage: 2.35 V to 3.6 V
Resolution: 14 bit
Sampling Rate: 2.5 MS/s
Series: ADS7056
SFDR - Spurious Free Dynamic Range: 87.5 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 74.5 dB
SNR - Signal to Noise Ratio: 74.9 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -84.5 dB
Type: High Speed SAR ADC

Техническая документация

Datasheet ADS7056IRUGR
pdf, 2497 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем