INA188IDRJR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 620 руб.
Добавить в корзину 1 шт.
на сумму 1 620 руб.
Описание
Электроэлемент
INSTRUMENT AMPLIFIER, 130DB, 15KHZ, SON; No. of Amplifiers:1 Amplifier; Input Offset Voltage:25µV; Slew Rate:0.17V/µs; Bandwidth:15kHz; Supply Voltage Range:4V to 36V, ± 2V to ± 18V; Amplifier Case Style:SON; No. of Pins:8Pins; Amplifier Output:Rail to Rail; CMRR:130dB; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:INA188 Series; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
Технические параметры
3 dB Bandwidth | 600 kHz |
Amplifier Type | Precision Instrumentation Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 118 dB |
Development Kit | INAEVM |
Factory Pack Quantity | 1000 |
Gain Error | 0.007% |
Gain V/V | 1 V/V to 1000 V/V |
Ib - Input Bias Current | 2.5 nA |
In - Input Noise Current Density | 440 fA/sqrt Hz |
Ios - Input Offset Current | 2500 pA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 1.4 mA |
Output Current per Channel | 18 mA |
Output Type | Rail-to-Rail |
Package / Case | SON-8 |
Packaging | Reel |
Product | Instrumentation Amplifiers |
Product Category | Instrumentation Amplifiers |
Series | INA188 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.9 V/us |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 4 V |
Topology | Zero Drift |
Vos - Input Offset Voltage | 25 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.0025@36V |
Maximum Input Offset Voltage (mV) | 0.055@36V |
Maximum Input Resistance (MOhm) | 0.04(Typ)@36V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Voltage Range (V) | >=30 |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 84 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 130.46(Typ) |
Minimum Single Supply Voltage (V) | 4 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SON |
Supplier Package | WSON EP |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
3 dB Bandwidth: | 600 kHz |
Amplifier Type: | Precision Instrumentation Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 118 dB |
Development Kit: | INAEVM |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain Error: | 0.007% |
Gain V/V: | 1 V/V to 1000 V/V |
Ib - Input Bias Current: | 2.5 nA |
In - Input Noise Current Density: | 440 fA/sqrt Hz |
Ios - Input Offset Current: | 2.5 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.4 mA |
Output Current per Channel: | 18 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SON-8 |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
Series: | INA188 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 900 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4 V |
Topology: | Zero Drift |
Vos - Input Offset Voltage: | 25 uV |
Техническая документация
Документация
pdf, 1714 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем