UCC5320ECD

UCC5320ECD
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 2 шт.570 руб.
от 5 шт.497 руб.
от 10 шт.462.50 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8002949567
Бренд: Texas Instruments

Описание

Электроэлемент
MOSFET/IGBT DRIVER, HIGH/LOW SIDE, NSOIC; Driver Configuration:High Side and Low Side; Peak Output Current:4.3A; Supply Voltage Min:3V; Supply Voltage Max:15V; Driver Case Style:NSOIC; No. of Pins:8Pins; Input Delay:60ns

Технические параметры

Brand Texas Instruments
Configuration Non-Inverting
Factory Pack Quantity 300
Fall Time 10 ns
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Outputs 1 Output
Operating Supply Current 1.67 mA
Operating Temperature Range -55 C to+125 C
Output Current 4.3 A
Output Voltage 13.2 V to 33 V
Package / Case SOIC-8
Packaging Tube
Product IGBT, MOSFET Gate Drivers
Product Category Gate Drivers
Propagation Delay - Max 75 ns
Rise Time 12 ns
RoHS Details
Series UCC5320
Shutdown No Shutdown
Supply Voltage - Max 15 V
Supply Voltage - Min 3 V
Type Isolated Single Channel Gate Driver
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 300
Fall Time: 10 ns
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 1.67 mA
Output Current: 2.4 A
Output Voltage: 13.2 V to 33 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 75 ns
Rise Time: 12 ns
Series: UCC5320
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3 V
Technology: Si
Вес, г 0.177

Техническая документация

Datasheet
pdf, 2154 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»