REF3425IDBVR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 2 шт. —
860 руб.
Добавить в корзину 1 шт.
на сумму 980 руб.
Описание
Электроэлемент
VOLTAGE REF, SERIES, 2.5V, SOT-23-6; Voltage Reference Type:Series; Product Range:-; Reference Voltage:2.5V; Initial Accuracy:0.05%; Temperature Coefficient:2.5ppm/В°C; Voltage Reference Case Style:SOT-23; No. of Pins:6Pi
Технические параметры
Current - Output | 10mA |
Current - Supply | 95ВµA |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 5ВµVp-p |
Noise - 10Hz to 10kHz | 24ВµVrms |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Output Type | Fixed |
Package / Case | SOT-23-6 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Reference Type | Series |
Series | REF34xx |
Supplier Device Package | SOT-23-6 |
Temperature Coefficient | 6ppm/В°C |
Tolerance | В±0.05% |
Voltage - Input | 3V ~ 12V |
Voltage - Output (Min/Fixed) | 2.5V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.05% |
Lead Shape | Gull-wing |
Line Regulation | 2ppm/V(Typ) |
Load Regulation | 70ppm/mA |
Maximum Input Voltage (V) | 13 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 10 |
Maximum Temperature Coefficient | 2.5ppm/°C(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 2.5 |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Topology | Series |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 0.05% |
Input Voltage: | 2.55 V to 12 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 5.5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 72 uA |
Output Voltage: | 2.5 V |
Package / Case: | SOT-23-6 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 12 V |
Series: | REF3425 |
Shunt Current - Max: | 10 mA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 95 uA |
Temperature Coefficient: | 6 PPM/C |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 2409 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем