DRV5055A1QLPG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
от 2 шт. —
620 руб.
от 5 шт. —
545 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Описание
Электроэлемент
Board Mount Hall Effect / Magnetic Sensors Ratiometric linear hall effect sensor with analog output 3-TO-92 -40 to 125
Технические параметры
Axis | Single |
Bandwidth | 20kHz |
Current - Output (Max) | 1mA |
Current - Supply (Max) | 10mA |
Features | Temperature Compensated |
Manufacturer | Texas Instruments |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Output Type | Analog Voltage |
Package / Case | TO-226-3, TO-92-3(TO-226AA)(Formed Leads) |
Packaging | Bulk |
Part Status | Active |
Resolution | - |
Sensing Range | В±21mT, В±22mT |
Series | - |
Supplier Device Package | - |
Technology | Hall Effect |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Maximum Output Current: | 1 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Point Min/Max: | +/-21 mT, +/-22 mT |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Voltage: | 0 V to 5.5 V |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Linear Hall Effect Sensors |
Sensitivity: | 100 mV/mT |
Series: | DRV5055 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Ratiometric |
Вес, г | 0.037 |
Техническая документация
Документация
pdf, 1998 КБ