TMP1075DR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 2 шт. —
310 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Электроэлемент
Board Mount Temperature Sensors 1°C I2C Temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-SOIC -55 to 125
Технические параметры
Accuracy - Highest (Lowest) | В±1.5В°C(В±2В°C) |
Features | Shutdown Mode, One-Shot |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C(TA) |
Output Type | IВІC/SMBus |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Resolution | 12 b |
Sensing Temperature - Local | -55В°C ~ 125В°C |
Sensing Temperature - Remote | - |
Sensor Type | Digital, Local |
Series | - |
Supplier Device Package | 8-SOIC |
Test Condition | -25В°C ~ 100В°C(-55В°C ~ 125В°C) |
Voltage - Supply | 1.7 V ~ 5.5 V |
Accuracy: | +/-2 C |
Brand: | Texas Instruments |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 2.7 uA |
Output Type: | Digital |
Package / Case: | SOIC-8 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 12 bit |
Series: | TMP1075 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Type: | Temperature Sensor |
Вес, г | 0.09 |
Техническая документация
Документация
pdf, 2302 КБ