LP3470A263DBVR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
480 руб.
от 5 шт. —
415 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
Supervisory Circuits Ultra-low-power active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 125
Технические параметры
Battery Backup Switching | No |
Chip Enable Signals | No |
Manual Reset | Yes |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Supply Voltage (Max) | 10(V) |
Operating Supply Voltage (Min) | 0.95(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Fail Detection | No |
Rad Hardened | No |
Reset Active Time | 619(TYP) |
Reset Threshold Voltage (Max) | 2.6563(V) |
Reset Threshold Voltage (Min) | 2.6037(V) |
Supply Current | 0.001(mA) |
Watchdog Timer | No |
Accuracy: | 1% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 300 uA |
Output Type: | Active Low, Open Drain |
Package / Case: | SOT-23-5 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Quiescent Current: | 0.35 uA |
Reset Delay Time: | 619 ms |
Series: | LP3470A |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 0.95 V |
Threshold Voltage: | 2.63 V |
Type: | Voltage Supervisory |
Watchdog Timers: | No Watchdog |
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем