ADS1271IPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 110 руб.
Добавить в корзину 1 шт.
на сумму 5 110 руб.
Посмотреть аналоги1
Описание
Электроэлемент
16-TSSOP (0.173 4.40mm Width) ADS1271 ACTIVE (Last Updated: 2days ago) Tape & Reel (TR) analog digital converter 1mm 17mA 105ksps 92mW
Технические параметры
Analog Supply Voltage | 4.75 V to 5.25 V |
Architecture | Sigma-Delta |
Brand | Texas Instruments |
Digital Supply Voltage | 1.65 V to 3.6 V |
DNL - Differential Nonlinearity | +/-1 LSB |
Factory Pack Quantity | 2500 |
Height | 1 mm |
INL - Integral Nonlinearity | +/-0.0015%FSR |
Input Type | Differential |
Interface Type | Serial, SPI |
Length | 5 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 1.8 V to 3.3 V, +5 V |
Package / Case | TSSOP-16 |
Packaging | Reel |
Pd - Power Dissipation | 136 mW |
Power Consumption | 92 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
Resolution | 24 bit |
RoHS | Details |
Sampling Rate | 105 kS/s |
Series | ADS1271 |
SNR - Signal to Noise Ratio | 109 dB |
Unit Weight | 0.002183 oz |
Width | 4.4 mm |
Input Signal Type | Differential |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Analog Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.65 V to 3.6 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | Daisy-Chainable |
INL - Integral Nonlinearity: | +/-0.0015%FSR |
Input Type: | Differential |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 1.8 V to 3.3 V, 5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 136 mW |
Power Consumption: | 92 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Reference Voltage: | 2.5 V |
Resolution: | 24 bit |
Sampling Rate: | 105 kS/s |
Series: | ADS1271 |
SNR - Signal to Noise Ratio: | 109 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V, 5 V |
Supply Voltage - Min: | 1.8 V, 5 V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI) |
ECCN (US) | EAR99 |
Full Scale Error | 0.5%FSR |
Input Voltage | ±2.5V |
Integral Nonlinearity Error | ±0.0015%FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 136 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 24 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Part Status | Active |
PCB changed | 16 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Sample and Hold | No |
Signal to Noise Ratio | 109dB(Typ) |
Single-Ended Input | No |
Standard Package Name | SO |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Industrial |
Typical Power Dissipation (mW) | 92 |
Voltage Reference | External |
Voltage Supply Source | Analog and Digital |
Вес, г | 0.137 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем