MAX3238IDB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Электроэлемент
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 1 |
Number of Receivers | 3 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 5 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 28 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SSOP |
Transmitter Signal Type | Single-Ended |
Brand: | Texas Instruments |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 5 Driver |
Number of Receivers: | 3 Receiver |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Series: | MAX3238 |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.71 |
Техническая документация
Документация
pdf, 948 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем