SN65HVD23D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
от 2 шт. —
780 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Описание
Электроэлемент
; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD23D
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 11 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.5 |
Number of Drivers per Line | 256 |
Number of Receivers | 1 |
Number of Receivers per Line | 256 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Power Supply Type | Single |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC |
Transmitter Signal Type | Differential |
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 16 kV |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 11 mA |
Operating Supply Voltage: | 5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Series: | SN65HVD23 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 0.2 |
Техническая документация
Документация
pdf, 1452 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем