TPS54616PWP

Фото 1/2 TPS54616PWP
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 2 шт.810 руб.
от 5 шт.730 руб.
от 10 шт.687.50 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8002950164
Бренд: Texas Instruments

Описание

Электроэлемент
Synchronous Buck Step Down,Switching Regulator, Fixed, 3V-6V In, 3.3V And 6A Out, 550 kHz, HTSSOP-28

Технические параметры

Topology Synchronous Buck(Step Down); Input Voltage Min
Base Product Number TPS54616 ->
Current - Output 6A
ECCN EAR99
Frequency - Switching 350kHz, 550kHz
Function Step-Down
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 125В°C (TJ)
Output Configuration Positive
Output Type Fixed
Package Tube
Package / Case 28-PowerTSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SWIFTв„ў ->
Supplier Device Package 28-HTSSOP
Synchronous Rectifier Yes
Voltage - Input (Max) 6V
Voltage - Input (Min) 3V
Voltage - Output (Min/Fixed) 3.3V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Input Voltage, Max: 6 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 6 V
Load Regulation: 0.0917%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 11 mA
Output Current: 6 A
Output Voltage: 3.3 V
Package/Case: HTSSOP-28
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS54616
Subcategory: PMIC-Power Management ICs
Switching Frequency: 700 kHz
Topology: Buck
Tradename: SWIFT
Type: DC/DC Converter
Вес, г 0.3

Техническая документация

Документация
pdf, 1634 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем