ADS1271IBPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 480 руб.
Добавить в корзину 1 шт.
на сумму 5 480 руб.
Посмотреть аналоги10
Описание
Электроэлемент
24BIT ADC, 105KSPS, DELTA S, 16TSSOP; Resolution (Bits):24bit; Sampling Rate:105kSPS; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:Single 24-Bit Sigma-Delta ADCs; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); A/D / D/A Features:A/D; Base Number:1271; Conversion Time:105µs; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:24bit; No. of Channels:1Channels; No. of Inputs:1; Operating Temperature Range:-40°C to +105°C; Supply Current:17mA; Supply Voltage Range:4.75V to 5.25V; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:1.65V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
Analog Supply Voltage | 4.75 V to 5.25 V |
Architecture | Sigma-Delta |
Brand | Texas Instruments |
Digital Supply Voltage | 1.65 V to 3.6 V |
DNL - Differential Nonlinearity | +/-1 LSB |
Factory Pack Quantity | 90 |
Height | 1 mm |
INL - Integral Nonlinearity | +/-0.0015%FSR |
Input Type | Differential |
Interface Type | Serial, SPI |
Length | 5 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 1.8 V to 3.3 V, +5 V |
Package / Case | TSSOP-16 |
Packaging | Tube |
Pd - Power Dissipation | 136 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
Reference Voltage | 2.5 V |
Resolution | 24 bit |
RoHS | Details |
Sampling Rate | 105 kS/s |
Series | ADS1271 |
SNR - Signal to Noise Ratio | 109 dB |
Unit Weight | 0.002183 oz |
Width | 4.4 mm |
Base Product Number | ADS1271 -> |
Configuration | ADC |
Data Interface | SPI |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 24 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 105k |
Supplier Device Package | 16-TSSOP |
Video File | Nuts and Bolts of the Delta-Sigma Converter |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 1.65V ~ 3.6V |
Analog Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.65 V to 3.6 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | Daisy-Chainable |
INL - Integral Nonlinearity: | +/-0.0015%FSR |
Input Type: | Differential |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 1.8 V to 3.3 V, 5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 136 mW |
Power Consumption: | 92 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Reference Voltage: | 2.5 V |
Resolution: | 24 bit |
Sampling Rate: | 105 kS/s |
Series: | ADS1271 |
SNR - Signal to Noise Ratio: | 109 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V, 5 V |
Supply Voltage - Min: | 1.8 V, 5 V |
Вес, г | 0.196 |
Техническая документация
Datasheet
pdf, 1100 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары