INA2128UA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 290 руб.
Добавить в корзину 1 шт.
на сумму 4 290 руб.
Посмотреть аналоги8
Описание
Электроэлемент
IC, AMP INST, DUAL, SMD; No. of Amplifiers:2 Amplifier; Input Offset Voltage:125µV; Slew Rate:4V/µs; Bandwidth:1.3MHz; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:16Pins; Amplifier Output:Single Ended; CMRR:130dB; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2.25V to ± 18V; Gain Bandwidth:1.3MHz; Input Offset Drift Max:0.5µV/°C; Input Offset Voltage Max:500µV; No. of Amplifiers:2Amplifiers; Operating Temperature Range:-40°C to +125°C; Programmable Gain Max:10000; Supply Current:1.4mA; Termination Type:Surface Mount Device
Технические параметры
-3db Bandwidth | 1.3MHz |
Amplifier Type | Instrumentation |
Current - Input Bias | 20nA |
Current - Output / Channel | 15mA |
Current - Supply | 1.4mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Slew Rate | 4 V/µs |
Standard Package | 1 |
Supplier Device Package | 16-SOIC |
Voltage - Input Offset | 25µV |
Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±2.25 V ~ 18 V |
3 dB Bandwidth: | 1.3 MHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Dual Supply Voltage: | +/-15 V |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Gain Error: | 0.002% |
Gain V/V: | 1 V/V to 10000 V/V |
GBP - Gain Bandwidth Product: | 1.3 MHz |
Ib - Input Bias Current: | 5 nA |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 700 uA |
Operating Supply Voltage: | 4.5 V to 36 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
Series: | INA2128 |
SR - Slew Rate: | 4 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4.5 V |
Vos - Input Offset Voltage: | 50 uV |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем