LMV331IDCK
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
85 руб.
от 10 шт. —
67 руб.
от 100 шт. —
51.13 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
COMPARATOR, SINGLE, SC-70-5; Comparator Type:General Purpose; No. of Comparators:1 Comparator; Response Time:200ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:SC-70; No. of Pins:5Pins; IC Output Type:Open C
Технические параметры
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current (Typ) | 250(nA) |
Input Offset Voltage | 7(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Output Type | Open Collector |
Package Type | SC-70 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail to Rail | RAIL TO RAIL OUTPUT |
Response Time | 200(ns) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Supply Current | 0.12(mA) |
Technology | Bipolar |
Voltage Gain in dB | 93.98(dB) |
Brand | Texas Instruments |
Comparator Type | General Purpose |
Factory Pack Quantity | 3000 |
GBP - Gain Bandwidth Product | - |
Height | 0.9 mm |
Ib - Input Bias Current | 250 nA |
Ios - Input Offset Current | 50 nA |
Length | 2 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 120 uA |
Operating Supply Voltage | 2.7 V to 5.5 V |
Output Current per Channel | 10 mA |
Package / Case | SC-70-5 |
Product | Analog Comparators |
Product Category | Analog Comparators |
Reference Voltage | No |
RoHS | Details |
Series | LMV331 |
Shutdown | No Shutdown |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Type | Low Voltage Comparator |
Vcm - Common Mode Voltage | -0.1 V to 4.2 V |
Voltage Gain dB | 93.98 dB |
Vos - Input Offset Voltage | 7 mV |
Width | 1.25 mm |
Вес, г | 0.05 |
Техническая документация
Документация
pdf, 2505 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем