MSP430F417IPM

MSP430F417IPM
Изображения служат только для ознакомления,
см. техническую документацию
3 230 руб.
от 2 шт.3 010 руб.
от 5 шт.2 870 руб.
от 10 шт.2 719.53 руб.
Добавить в корзину 1 шт. на сумму 3 230 руб.
Номенклатурный номер: 8002950449
Бренд: Texas Instruments

Описание

Электроэлемент
MSP430F417 16-Bit Ultra-Low-Power Microcontroller, 32kB Flash, 1kB RAM, Comparator, 96 Segment LCD

Технические параметры

ADC Resolution No ADC
Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 1 kB
Data ROM Size 256 B
Data ROM Type Flash
Factory Pack Quantity 160
Height 1.4 mm
Interface Type Timer UART
Length 10 mm
Manufacturer Texas Instruments
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 48 I/O
Number of Timers/Counters 2 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case LQFP-64
Packaging Tube
Processor Series 4 Series
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 32 kB
Program Memory Type Flash
RoHS Details
Series MSP430F417
Tradename MSP430
Unit Weight 0.012088 oz
Width 10 mm
ADC Resolution: No ADC
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 1 kB
Data ROM Size: 256 B
Data ROM Type: Flash
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 48 I/O
Number of Timers/Counters: 2 Timer
Package / Case: LQFP-64
Packaging: Tray
Processor Series: 4 Series
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: MSP430F417
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Вес, г 4.273

Техническая документация

Документация
pdf, 1253 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем