UC3770AN

UC3770AN
Изображения служат только для ознакомления,
см. техническую документацию
3 270 руб.
от 2 шт.3 060 руб.
от 5 шт.2 930 руб.
от 10 шт.2 779.80 руб.
Добавить в корзину 1 шт. на сумму 3 270 руб.
Номенклатурный номер: 8002950468
Бренд: Texas Instruments

Описание

Электроэлемент
Motor / Motion / Ignition Controllers & Drivers HP Stepper

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 25
Features Current-limited, output clamp diodes, stepper motor controllers, switching control, thermal shutdown
Load Voltage Rating 10 V to 45 V
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Number of Outputs 1
Operating Supply Current 33 mA
Operating Supply Voltage 10 V to 45 V
Operating Temperature Range 0 C to+70 C
Output Current 2 A
Package / Case PDIP-16
Packaging Tube
Product Stepper Motor Controllers/Drivers
Product Category Motor/Motion/Ignition Controllers Drivers
RoHS Details
Series UC3770A
Type Full Bridge Driver
Unit Weight 0.037172 oz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 75
Load Voltage Rating: 10 V to 45 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 33 mA
Operating Supply Voltage: 10 V to 45 V
Output Current: 2 A
Package / Case: PDIP-16
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Series: UC3770A
Subcategory: PMIC-Power Management ICs
Type: Full Bridge
Вес, г 2.32

Техническая документация

Документация
pdf, 125 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем