Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TLV272ID

Фото 1/2 TLV272ID
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.190 руб.
от 10 шт.163 руб.
от 100 шт.142.50 руб.
Добавить в корзину 2 шт. на сумму 500 руб.
Посмотреть аналоги4
Номенклатурный номер: 8002950473
Бренд: Texas Instruments

Описание

Электроэлемент
Описание Операционный усилитель, 2 Усилителя, 3 МГц, 2.4 В/мкс, ± 1.35В до ± 8В, SOIC, 8 вывод(-ов) Характеристики
Категория Микросхема
Тип операционный усилитель

Технические параметры

Amplifier Type Low Power Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 80 dB
Dual Supply Voltage +/-5 V
en - Input Voltage Noise Density 39 nV/sqrt Hz
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product 3 MHz
Height 1.58 mm
Ib - Input Bias Current 60 pA
In - Input Noise Current Density 0.0006 pA/sqrt Hz
Input Type Rail-to-Rail
Length 4.9 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-8 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-1.35 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 550 uA
Operating Supply Voltage 2.7 V to 16 V, +/-1.35 V to+/-8 V
Output Current per Channel 13 mA
Output Type Rail-to-Rail
Package / Case SOIC-8
Packaging Reel
Pd - Power Dissipation 396 mW
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 70 dB
RoHS Details
Series TLV272
Shutdown No Shutdown
SR - Slew Rate 2.5 V/us
Supply Type Single, Dual
Supply Voltage - Max 16 V
Supply Voltage - Min 2.7 V
Technology CMOS
Vcm - Common Mode Voltage Negative Rail to Positive Rail-1.35 V
Voltage Gain dB 110 dB
Vos - Input Offset Voltage 5 mV
Width 3.91 mm
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-5 V
en - Input Voltage Noise Density: 39 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 675
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 60 pA
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-8 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 625 uA
Operating Supply Voltage: 2.7 V to 16 V, +/-1.35 V to+/-8 V
Output Current per Channel: 13 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 396 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: TLV272
Shutdown: No Shutdown
SR - Slew Rate: 2.1 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.7 V
Technology: CMOS
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.35 V
Voltage Gain dB: 110 dB
Vos - Input Offset Voltage: 5 mV
Вес, г 0.17

Техническая документация

Документация
pdf, 1871 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем