ISO7220CD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 2 шт. —
660 руб.
от 5 шт. —
585 руб.
от 10 шт. —
547.50 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Электроэлемент
DIGITAL ISOLATOR, 2-CH, 25MBPS, SOIC-8; No. of Channels:2 Channel; Propagation Delay:42ns; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°C;
Технические параметры
Brand | Texas Instruments |
Data Rate | 25 Mb/s |
Factory Pack Quantity | 2500 |
Forward Channels | 2 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 2.5 kVrms |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Voltage | 2.8 V to 5 V |
Package / Case | SOIC-8 |
Packaging | Cut Tape |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 42 ns |
Reverse Channels | 0 Channel |
RoHS | Details |
Series | ISO7220C |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 2.8 V |
Type | General Purpose |
Unit Weight | 0.019048 oz |
Maximum Data Rate | 25Mbps |
Number of Pins | 8 |
Package Type | SOIC |
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 225 |
Forward Channels: | 2 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4 mA, 20 mA |
Operating Supply Voltage: | 2.8 V to 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 32 ns |
Reverse Channels: | 0 Channel |
Series: | ISO7220C |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.8 V |
Type: | General Purpose |
Вес, г | 0.2 |