UCC2894D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
от 2 шт. —
840 руб.
от 5 шт. —
753 руб.
от 10 шт. —
715 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Электроэлемент
16V active clamp current mode PWM controller with N-channel clamp FET and line OV protection
Технические параметры
Adjustable Output | No |
Automotive | No |
Fall Time - (ns) | 14 |
Maximum Duty Cycle - (%) | 73 |
Maximum Operating Supply Voltage - (V) | 14.5 |
Maximum Supply Current - (mA) | 3 |
Military | No |
Minimum Operating Supply Voltage - (V) | 8.5 |
On/Off Pin | No |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 16 |
Rise Time - (ns) | 19 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Switching Frequency - (kHz) | 1000 |
Synchronous Pin | Yes |
Base Product Number | UCC2894 -> |
Control Features | Soft Start, Sync |
Duty Cycle | 70% |
ECCN | EAR99 |
Fault Protection | Current Limiting |
Frequency - Switching | 1MHz |
HTSUS | 8542.39.0001 |
Internal Switch(s) | No |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C (TJ) |
Output Isolation | Isolated |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Topology | Flyback, Forward |
Voltage - Start Up | 12.7V |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 16V |
Brand: | Texas Instruments |
Duty Cycle - Max: | 73% |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fall Time: | 14 ns |
Input Voltage: | 18 V to 110 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Voltage: | 12 V |
Output Current: | 2.5 A |
Output Voltage: | 11.1 V |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Rise Time: | 19 ns |
Series: | UCC2894 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Topology: | Flyback, Forward |
Type: | Current Mode PWM Controllers |
Control Method | Current Mode PWM Controller |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fall Time (ns) | 14 |
Lead Shape | Gull-wing |
Maximum Duty Cycle (%) | 74 |
Maximum Operating Supply Voltage (V) | 14.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 3 |
Minimum Operating Supply Voltage (V) | 8.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of PWM Outputs | 1 |
Operating Supply Voltage (V) | 12 |
Output Current (mA) | 2000 |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Rise Time (ns) | 19 |
Switching Frequency (kHz) | 1000 |
Type | Current Mode PWM Controller |
Typical Operating Supply Voltage (V) | 12 |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 1374 КБ
Datasheet UCC2891, UCC2892, UCC2893, UCC2894
pdf, 1339 КБ
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Похожие товары