TPA6211A1DRB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 2 шт. —
270 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Электроэлемент
AUDIO POWER AMPLIFIER, AB, 3.1W, SON; Puissance de sortie:3.1W; Classe d'amplificateur audio:AB; Nbre de voies:1 voie; Gamme de tension d'alimentation:2.5V Г 5.5V; Type de boГ®tier d'amplificateur:SON; Nombre de broches:8
Технические параметры
Automotive | No |
Input Signal Type | Differential |
Maximum Power Dissipation - (mW) | 2700 |
Military | No |
Operating Temperature - (??C) | -40~85 |
Output Signal Type | Differential |
Output Type | 1-Channel Mono |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
THDN | 0.045%@3Ohm@2W |
Typical PSRR - (dB) | 85 |
Base Product Number | TPA6211A1 -> |
ECCN | EAR99 |
Features | Depop, Differential Inputs, Shutdown, Thermal Prot |
HTSUS | 8542.33.0001 |
Max Output Power x Channels @ Load | 3.1W x 1 @ 3Ohm |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 8-VDFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SON (3x3) |
Type | Class AB |
Voltage - Supply | 2.5V ~ 5.5V |
Audio - Load Impedance: | 3 Ohms |
Brand: | Texas Instruments |
Class: | Class-AB |
CMRR - Common Mode Rejection Ratio: | 63 dB |
Description/Function: | Speaker |
Development Kit: | TPA6211A1EVM |
Factory Pack Quantity: Factory Pack Quantity: | 847 |
Gain V/V: | 1 V/V |
Input Type: | Differential |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Power: | 3.1 W |
Output Signal Type: | Differential |
Output Type: | 1-Channel Mono |
Package / Case: | SON-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 2700 mW |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
PSRR - Power Supply Rejection Ratio: | 85 dB |
Series: | TPA6211A1 |
Subcategory: | Audio ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
THD plus Noise: | 0.06% |
Type: | 1-Channel Mono |
Вес, г | 0.024 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем