DAC8830ICD, Digital to Analog Converters - DAC 16-Bit Voltage Out Digital DAC
![DAC8830ICD, Digital to Analog Converters - DAC 16-Bit Voltage Out Digital DAC](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 700 руб.
от 10 шт. —
4 110 руб.
от 75 шт. —
3 020 руб.
от 300 шт. —
2 868.68 руб.
Добавить в корзину 1 шт.
на сумму 4 700 руб.
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC, 16BIT, SPI, 50MHZ, 1LSB, 8SO; Resolution (Bits):16bit; Sampling Rate:1MSPS; Data Interface:Serial, SPI; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); A/D / D/A Features:DAC; Base Number:8830; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:16bit; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Output Type:Voltage; Settling Time:1µs; Supply Current:5µA; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | 0.01%FSR |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Type: | Voltage |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Power Consumption: | 0.015 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Sampling Rate: | 1 MS/s |
Series: | DAC8830 |
Settling Time: | 1 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | R-2R |
Base Part Number | DAC8830 |
Data Interface | SPI |
Differential Output | No |
INL/DNL (LSB) | В±0.5, В±0.5 |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage-Unbuffered |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Reference Type | External |
Settling Time | 1Вµs(Typ) |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1437 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары