ADS7822U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 040 руб.
от 2 шт. —
920 руб.
от 5 шт. —
838 руб.
Добавить в корзину 1 шт.
на сумму 1 040 руб.
Описание
Электроэлемент
; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Adc/Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7822U
Технические параметры
Analog Supply Voltage | 2.7 V to 5.25 V |
Architecture | SAR |
Brand | Texas Instruments |
Development Kit | ADS7822EVM |
Digital Supply Voltage | 4.75 V to 5.25 V |
DNL - Differential Nonlinearity | +/-2 LSB |
Factory Pack Quantity | 2500 |
Height | 1.58 mm |
INL - Integral Nonlinearity | +/-2 LSB |
Input Type | Pseudo-Differential |
Interface Type | Serial, 3-Wire |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 2.7 V to 3.6 V |
Package / Case | SOIC-8 |
Packaging | Reel |
Power Consumption | 1.6 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
Resolution | 12 bit |
RoHS | Details |
Sampling Rate | 200 kS/s |
Series | ADS7822 |
SINAD - Signal to Noise and Distortion Ratio | 71 dB |
Unit Weight | 0.002677 oz |
Width | 3.91 mm |
Base Product Number | ADS7822 -> |
Configuration | S/H-ADC |
Data Interface | SPI |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 200k |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V |
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | SAR |
Brand: | Texas Instruments |
Development Kit: | ADS7822EVM |
Digital Supply Voltage: | 4.75 V to 5.25 V |
DNL - Differential Nonlinearity: | +/-2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
INL - Integral Nonlinearity: | +/-2 LSB |
Input Type: | Pseudo-Differential/Single-Ended |
Interface Type: | 3-Wire |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Power Consumption: | 1.6 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sampling Rate: | 200 kS/s |
Series: | ADS7822 |
SINAD - Signal to Noise and Distortion Ratio: | 71 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Digital Interface Type | Serial(SPI) |
Input Signal Type | Pseudo Differential |
Integral Nonlinearity Error | ±2LSB |
Number of ADCs | 1 |
Package Type | SOIC |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 V, 5 V |
Вес, г | 0.2 |
Техническая документация
Datasheet ADS7822UB/2K5
pdf, 1386 КБ
Документация
pdf, 1250 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем