TPS5420D

Фото 1/3 TPS5420D
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 2 шт.390 руб.
от 5 шт.321 руб.
от 10 шт.294.84 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Посмотреть аналоги1
Номенклатурный номер: 8002950750
Бренд: Texas Instruments

Описание

Электроэлемент
Описание Импульсный понижающий DC-DC стабилизатор, регулируемый, 5.5В-36В (Vin), 1.22В-31В, 2А, SOIC-8 Характеристики
Категория Микросхема

Технические параметры

Brand Texas Instruments
Development Kit TPS5420EVM-175
Factory Pack Quantity 2500
Input Voltage 5.5 V to 36 V
Input Voltage MAX 36 V
Input Voltage MIN 5.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Temperature Range -40 C to+125 C
Output Current 2 A
Output Voltage Adj to 1.22 V
Package / Case SOIC-8
Packaging Reel
Product Category Voltage Regulators-Switching Regulators
RoHS Details
Series TPS5420
Switching Frequency 500 kHz
Topology Buck
Type Power Switching Regulator
Unit Weight 0.002677 oz
Maximum Output Current 2A
Maximum Output Voltage 31 V
Minimum Input Voltage 5.5 V
Minimum Output Voltage 1.23 V
Output Type Adjustable
Package Type SOIC
Pin Count 8
Brand: Texas Instruments
Development Kit: TPS5420EVM-175
Factory Pack Quantity: Factory Pack Quantity: 225
Input Voltage, Max: 36 V
Input Voltage, Min: 5.5 V
Input Voltage: 5.5 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3 mA
Output Current: 2 A
Output Voltage: Adjustable
Package / Case: SOIC-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 18 uA
Series: TPS5420
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Buck
Type: Power Switching Regulator
Automotive No
ECCN (US) EAR99
Efficiency (%) 95
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Input Voltage (V) 36
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 2
Minimum Input Voltage (V) 5.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Supply Voltage (V) 5.5 to 36
Output Voltage (V) 1.23 to 31
Part Status Active
PCB changed 8
PPAP No
Standard Package Name SO
Supplier Package SOIC
Switching Frequency (kHz) 600
Switching Regulator Yes
Typical Quiescent Current (uA) 3000
Вес, г 0.15

Техническая документация

Datasheet TPS5420D
pdf, 1194 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем