LM3481MM/NOPB, Микросхема контроллер DC-DC преобразователя (MSOP10)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Buck-boost type 1A 2.97V~48V VSSOP-10-0.5mm DC-DC Converters ROHS
Технические параметры
Brand | Texas Instruments |
Duty Cycle - Max | 85% |
Factory Pack Quantity | 1000 |
Input Voltage | 2.97 V to 48 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Outputs | 1 Output |
Operating Supply Current | 3.7 mA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 10 A |
Output Voltage | 1.275 V to 41 V |
Package / Case | MSOP-10 |
Packaging | Cut Tape or Reel |
Product Category | Switching Controllers |
Product Type | Switching Controllers |
Series | LM3481 |
Subcategory | PMIC-Power Management ICs |
Switching Frequency | 0.1 MHz to 1 MHz |
Type | Step Up |
Function | Buck-boost type |
Operating Temperature | - |
Output Current (Max) | 1A |
Quiescent Current (Iq) | - |
Switch tube (built-in/external) | 外置 |
Synchronous Rectification | NO |
Topology | Boost;Flyback;SEPIC |
DC to DC Converter Type | Step Up |
Mounting | Surface Mount |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Pin Count | 10 |
Rad Hardened | No |
Вес, г | 1 |
Техническая документация
Texas Instruments LM3481MM/NOPB
pdf, 1450 КБ
Документация
pdf, 1702 КБ