LM224AD

Фото 1/3 LM224AD
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.72 руб.
от 10 шт.53 руб.
от 100 шт.35.91 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8002950928
Бренд: Texas Instruments

Описание

Электроэлемент
OP AMP, QUAD IND SPEC, SOIC14, 224; No. of Amplifiers:4 Amplifier; Bandwidth:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.5V to ± 16V; Amplifier Type:High Gain Operational; Base Number:224; Gain Bandwidth:1.2MHz; Input Offset Voltage Max:3mV; Logic Function Number:224; No. of Amplifiers:4Amplifiers; Op Amp Type:High Gain; Operating Temperature Range:-25°C to +85°C; Operational Amplifier Features:Quad, high-gain frequency-compensated; Supply Voltage + Nom:15V; Supply Voltage Max:32V; Supply Voltage Min:3V

Технические параметры

Amplifier Type High Gain Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 70 dB to 80 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density 35 nV/sqrt Hz
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product 1.2 MHz
Height 1.58 mm
Ib - Input Bias Current 80 nA
Input Type Rail-to-Rail
Length 8.65 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-16 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-1.5 V
Minimum Operating Temperature -25 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 175 uA
Operating Supply Voltage 3 V to 32 V, +/-1.5 V to+/-16 V
Output Current per Channel 30 mA
Package / Case SOIC-14
Packaging Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
RoHS Details
Series LM224A
Shutdown No Shutdown
SR - Slew Rate 0.5 V/us
Supply Type Single, Dual
Supply Voltage - Max 32 V
Supply Voltage - Min 3 V
Technology Bipolar
Unit Weight 0.004564 oz
Vcm - Common Mode Voltage Negative Rail to Positive Rail-1.5 V
Voltage Gain dB 100 dB
Vos - Input Offset Voltage 2 mV
Width 3.91 mm
Mounting Type Surface Mount
Number of Channels per Chip 4
Package Type SOIC
Pin Count 14
Power Supply Type Dual, Single
Rail to Rail No
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Gain Bandwidth Product 1.2MHz
Typical Input Voltage Noise Density 35nV/√Hz
Typical Single Supply Voltage 5 → 28 V
Typical Slew Rate 0.5V/µs
Typical Voltage Gain 100 dB
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 1.2 MHz
Ib - Input Bias Current: 150 nA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: 16 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: 1.5 V
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 3 V to 32 V
Output Current per Channel: 20 mA
Package / Case: SOIC-14
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LM224A
Shutdown: No Shutdown
SR - Slew Rate: 500 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Technology: Bipolar
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.5 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 5 mV
Вес, г 0.3

Техническая документация

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем