DAC084S085CISD

DAC084S085CISD
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 2 шт.410 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8002950946
Бренд: Texas Instruments

Описание

Электроэлемент
8-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output

Технические параметры

Architecture String DAC
Base Part Number DAC084S085
Data Interface SPI, DSP
Differential Output No
INL/DNL (LSB) В±0.14, +0.04(Max)
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Bits 8
Number of D/A Converters 4
Operating Temperature -40В°C ~ 105В°C
Output Type Voltage-Buffered
Package / Case 10-WFDFN Exposed Pad
Packaging Cut Tape(CT)
Part Status Active
Reference Type External
Settling Time 4.5Вµs
Supplier Device Package 10-WSON(3x3)
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: 0.04 LSB
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: Cost Optimized, Low Power, Small Size
Gain Error: 1%FSR
INL - Integral Nonlinearity: +/-0.14 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Output Type: Voltage Buffered
Package / Case: WSON-10
Power Consumption: 1.1 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 8 bit
Sampling Rate: 2.5 MS/s
Series: DAC084S085
Settling Time: 3 us
Subcategory: Data Converter ICs

Техническая документация

Документация
pdf, 1537 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем