DAC088S085CIMT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 820 руб.
Добавить в корзину 1 шт.
на сумму 1 820 руб.
Описание
Электроэлемент
Описание TSSOP 16/A°/8-Bit Micro Power OCTAL Digital-to-Analog Converter with Rail-t
Технические параметры
Architecture | String DAC |
Base Part Number | DAC088S085 |
Data Interface | SPI, DSP |
Differential Output | No |
INL/DNL (LSB) | В±0.12, +0.03/-0.02 |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of D/A Converters | 8 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Voltage-Buffered |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Reference Type | External |
Series | - |
Settling Time | 4.5Вµs |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.03 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 184 |
Features: | Cost Optimized, Low Power, Small Size |
Gain Error: | 1%FSR |
INL - Integral Nonlinearity: | +/-0.12 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Power Consumption: | 1.95 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 8 bit |
Sampling Rate: | 220 kS/s |
Series: | DAC088S085 |
Settling Time: | 4.5 ns |
Subcategory: | Data Converter ICs |
Digital Interface Type | Serial(SPI/QSPI/Microwire) |
Full Scale Error | -0.75%FSR |
Integral Nonlinearity Error | ±0.5LSB |
Maximum Operating Temperature | 125 °C |
Maximum Settling Time | 4.5µs |
Minimum Operating Temperature | -40 °C |
Number of DAC Channels | 8 |
Output Polarity | Unipolar |
Package Type | TSSOP |
Pin Count | 16 |
Power Supply Type | Single |
Resolution | 8 bit |
Typical Single Supply Voltage | 3.3 V, 5 V |
Voltage Reference | External |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1019 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем